NDA-07-V | APEM
DIP switche, 7 pole, angled, 25 mA/24 VDC, NDA-07-V
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
543.50 € *
Price list
Quantity
Price per unit*
264 pcs.
2.0587 €
1008 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding slide switch, NDA-07-V, APEM
Right-angled NDA DIP switches in standard profile for reliable operation by secure snap-in. Available from 1 to 12 poles, for through hole mounting.
Features
- 2 to 12 poles
- Washable with protective film
- Self-cleaning contacts
- Gold-plated connections
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 7-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 24 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |