NDA-08-V | APEM

DIP switche, 8 pole, angled, 25 mA/24 VDC, NDA-08-V

Order No.: 17G5808
EAN: 4099889203868
MPN:
NDA-08-V
Series: NDA
NDA-08-V APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 1,049 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
21 pcs.
2.1182 €
105 pcs.
1.9397 €
252 pcs.
1.8326 €
1008 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding slide switch, NDA-08-V, APEM

Right-angled NDA DIP switches in standard profile for reliable operation by secure snap-in. Available from 1 to 12 poles, for through hole mounting. 

Features

  • 2 to 12 poles
  • Washable with protective film
  • Self-cleaning contacts
  • Gold-plated connections
Technical specifications
Filter Property Value
Version DIP switche
Pin number 8 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Original Packaging Bar with 21 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes