NDA-12-V | APEM
DIP switche, 12 pole, angled, 25 mA/24 VDC, NDA-12-V
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
DIP switch, NDA-12-V, APEM
Right angle through hole standard profile dual in line switch.
Features
- Self-cleaning wiping contacts
- Gold plated terminals
- Washable with tape seal
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 12-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |