NDP-04-V | APEM
DIP switche, Off-On, 4 pole, straight, 25 mA/24 VDC, NDP-04-V
Unit Price (€ / pc.)
1.7612 € *
Available: 772 pcs.
Leadtime: 17 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
39 pcs.
1.5113 €
78 pcs.
1.4399 €
312 pcs.
1.3328 €
1014 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding slide switch, NDP-04-V, APEM
Piano-style NDP DIP switches in standard profile for reliable operation by secure snap-in. Available 2- to 12-pole, for through-hole mounting.
Features
- 2 to 12 ways
- Self-cleaning, wiping contacts
- Gold-plated connections
- Washable with tape seal
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 39 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |