NDP-10-V | APEM
DIP switche, 10 pole, straight, 25 mA/24 VDC, NDP-10-V
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Coding slide switch, NDP-10-V, APEM
Piano-style NDP DIP switches in standard profile for reliable operation through secure snap-in. Available 2- to 12-pole, for through-hole mounting.
Features
- 2 to 12 ways
- Self-cleaning, wiping contacts
- Gold-plated connections
- Washable with tape seal
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 10-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 17 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |