NDS-03V | APEM

DIP switche, Off-On, 3 pole, straight, 25 mA/24 VDC, NDS-03V

Order No.: 17G553
EAN: 4099889203493
MPN:
NDS-03V
Series: NDS
NDS-03V APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 294 pcs.
Next delivery: 255 pcs. on 2025-09-08
Leadtime: 17 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
51 pcs.
1.1186 €
255 pcs.
0.9639 €
1020 pcs.
0.8449 €
2550 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type APEM NDS/DP/DA.

Sealed connections; Grid: 2,54 mm. Breaking power: 25 mA/24 VDC. Contact resistance: max. 50 mohm (new condition). Insulation resistance (at 500 VDC): min. 100 Mohm between adjacent connections. Dielectric strength: 500 VAC (60 s). Connection/contact material: phosphor bronze, gold plated, with with nickel barrier layer.

Top adjustment, type NDS.

Actuating force: 10 N. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of switches, dimension A): NDS-03-V, 3 switches, A 8.98 mm

Technical specifications
Anschluss Leiterplattenstift
Ausführung DIP-Schalter
Bauform gerade
Betätigung oben
Kontaktoberfläche vergoldet
Polzahl 3-polig
Rastermaß 2.54 mm
Schaltleistung 25 mA/24 VDC
Schaltstellung Aus-Ein
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Originalverpackung Stange mit 51 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes