NDS-08V | APEM

DIP switche, Off-On, 8 pole, straight, 25 mA/24 VDC, NDS-08V

Order No.: 17G563
EAN: 4099889203660
MPN:
NDS-08V
Series: NDS
NDS-08V APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 312 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
21 pcs.
1.4399 €
105 pcs.
1.3090 €
252 pcs.
1.2376 €
1008 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding DIP switches, type APEM NDS/DP/DA.

Sealed connections; Grid: 2,54 mm. Breaking power: 25 mA/24 VDC. Contact resistance: max. 50 mohm (new condition). Insulation resistance (at 500 VDC): min. 100 Mohm between adjacent connections. Dielectric strength: 500 VAC (60 s). Connection/contact material: phosphor bronze, gold plated, with with nickel barrier layer.

Top adjustment, type NDS.

Actuating force: 10 N. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of switches, dimension A): NDS-08-V, 8 switches, A 21.68 mm

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Original Packaging Bar with 21 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes