NK236 | APEM
Slide switch, On-On, 1 pole, straight, 500 mA/12 VDC, NK236
Unit Price (€ / pc.)
2.0587 € *
Available: 4 pcs.
Next delivery: 300 pcs. on 2025-04-28
Leadtime: 4 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switches, type APEM NK.
With recessed slide, compact design, suitable for in-line installation, 2.54-mm grid. Single-pole changeover switch; Contacts: gold over nickel. Breaking capacity: max. 0.5 A/12 V, at least 1.0 mA/10 mV. Contact resistance: max. 22 mohm. Dielectric strength between terminals: 250 VRMS. Capacitance: max. 1.5 pF. Insulation resistance: 10000 Mohm on 500 VDC. Actuating travel: 1.6 mm. Operating temperatures: - 40 to +85 °C.
Technical attributes (type, slide version): NK236, submerged
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vernickelt | |
Pin number | 1-polig | |
Grid | 2.54 mm | |
Breaking capacity | 500 mA/12 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |