25136NAH | APEM
Slide switch, On-On, 1 pole, straight, 1 A/30 VDC, 25136NAH
Slide switches, type APEM 25000N.
For PCB mounting, top raised actuator; Material housing base: PBT. Housing top and actuator: polyamide, glass fiber-reinforced. Contacts: silver. Breaking capacity: 1.0 A/30 VDC. Insulation resistance: min. 1000 Mohm on 500 VDC. Operating temperatures: - 40 to +85 °C.
With top raised actuator, type 251.
Technical attributes (type, number of poles, switching actions OFF, ON): 25136NAH, single-pole, ON-ON
Anschluss | Leiterplattenstift | |
Ausführung | Schiebeschalter | |
Bauform | gerade | |
Betätigung | oben | |
Kontaktoberfläche | versilbert | |
Polzahl | 1-polig | |
Rastermaß | 2.54 mm | |
Schaltleistung | 1 A/30 VDC | |
Schaltstellung | Ein-Ein |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |