25136NLDH | APEM

Slide switch, On-On, 1 pole, straight, 1 A/30 VDC, 25136NLDH

Order No.: 11G705
EAN: 4099889201536
MPN:
25136NLDH
Series: 25000N
APEM
25136NLDH APEM Slide Switches and Coding Switches Image 1
25136NLDH APEM Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 37 pcs.
Leadtime: 12 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.7366 €
100 pcs.
3.2844 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switches, type APEM 25000N.

For PCB mounting, top raised actuator; Material housing base: PBT. Housing top and actuator: polyamide, glass fiber-reinforced. Contacts: gold-plated brass. Breaking capacity: 100 mA/30 VDC. Insulation resistance: min. 1000 Mohm on 500 VDC. Operating temperatures: - 40 to +85 °C.

With top raised actuator, type 251.

Technical attributes (type, number of poles, switching actions OFF, ON): 25136NLDH, single-pole, ON-ON

Technical specifications
Anschluss Leiterplattenstift
Ausführung Schiebeschalter
Bauform gerade
Betätigung oben
Kontaktoberfläche vergoldet
Polzahl 1-polig
Rastermaß 2.54 mm
Schaltleistung 1 A/30 VDC
Schaltstellung Ein-Ein
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes