25146NAH | APEM

Slide switch, On-On, 2 pole, straight, 1 A/30 VDC, 25146NAH

Order No.: 11G709
EAN: 4099889201543
MPN:
25146NAH
Series: 25000N
APEM
25146NAH APEM Slide Switches and Coding Switches Image 1
25146NAH APEM Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 374 pcs.
Leadtime: 12 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.3669 €
100 pcs.
4.7124 €
250 pcs.
4.5339 €
1000 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switches, type APEM 25000N.

For PCB mounting, top raised actuator; Material housing base: PBT. Housing top and actuator: polyamide, glass fiber-reinforced. Contacts: silver. Breaking capacity: 1.0 A/30 VDC. Insulation resistance: min. 1000 Mohm on 500 VDC. Operating temperatures: - 40 to +85 °C.

With top raised actuator, type 251.

Technical attributes (type, number of poles, switching actions OFF, ON): 25146NAH, double-pole, ON-ON

Technical specifications
Anschluss Leiterplattenstift
Ausführung Schiebeschalter
Bauform gerade
Betätigung oben
Kontaktoberfläche versilbert
Polzahl 2-polig
Rastermaß 2.54 mm
Schaltleistung 1 A/30 VDC
Schaltstellung Ein-Ein
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes