NDS-02V | APEM
DIP switche, 2 pole, straight, 25 mA/24 VDC, NDS-02V
Unit Price (€ / pc.)
1.3328 € *
Available: 732 pcs.
Leadtime: 17 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3328 €
72 pcs.
1.1067 €
288 pcs.
0.9877 €
1008 pcs.
0.8687 €
2520 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding DIP switches, type APEM NDS/DP/DA.
Sealed connections; Grid: 2,54 mm. Breaking power: 25 mA/24 VDC. Contact resistance: max. 50 mohm (new condition). Insulation resistance (at 500 VDC): min. 100 Mohm between adjacent connections. Dielectric strength: 500 VAC (60 s). Connection/contact material: phosphor bronze, gold plated, with with nickel barrier layer.
Top adjustment, type NDS.
Actuating force: 10 N. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of switches, dimension A): NDS-02-V, 2 switches, A 6.44 mm
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 72 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |