N3511V005 | APEM
Sealing cap, (W x H) 17 x 23 mm, green, for toggle switch, N3511V005
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Corresponding sealing cap, type U1031
type: U1031-3
Screw-on mechanism, nickel-plated hex nut and green silicon cap.
Technical specifications
Width | 17 mm | |
Colour | grün | |
Suitable for | Kippschalter | |
Height | 23 mm | |
Product type | Dichtkappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |