N36111015 | APEM
Sealing cap, (W x H) 17 x 11.6 mm, black, for toggle switch, N36111015
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hex nut, N36111015, APEM
Hex nut nickel plated, black.
Technical specifications
Width | 17 mm | |
Colour | schwarz | |
Suitable for | Kippschalter | |
Height | 11.6 mm | |
Product type | Dichtkappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |