U1146 | APEM

Snap-on lever cap, round, Ø 8 mm, (H) 6.35 mm, red, for pushbutton switch, U1146

Order No.: 11G8764
EAN: 4099889322873
MPN:
U1146
U1146 APEM Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 153 pcs.
Leadtime: 14 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-on caps.

Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): U1146, red

Technical specifications
Version rund
diameter 8 mm
Colour rot
Suitable for Druckschalter
Height 6.35 mm
Product type Hebelaufsteckkappe
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes