U187 | APEM

Ground connection washer, Ø 21 mm, (H) 0.8 mm, metal, for toggle switch, U187

Order No.: 10G8370
EAN: 4099889322736
MPN:
U187
U187 APEM Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5355 €

Corresponding ground connection washers and position labels, type U.

Technical attributes (type, number of poles, switching actions OFF, ON, momentary on, momentary (M)): U187, ground connection washer

Technical specifications
diameter 21 mm
Colour metall
Suitable for Kippschalter
Height 0.8 mm
Product type Erdanschlussscheibe
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes