U271 | APEM
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, blue, for toggle switch, U271
Order No.: 10G554
EAN: 4099889322682
MPN:
U271
Unit Price (€ / pc.)
0.7735 € *
Available: 11 pcs.
Leadtime: 14 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-on lever cap
type: U271
Color: blue
Technical specifications
Version | zylindrisch | |
diameter | 3.5 mm | |
Colour | blau | |
Suitable for | Kippschalter | |
Height | 11 mm | |
Product type | Hebelaufsteckkappe |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |