U273 | APEM

Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, green, for toggle switch, U273

Order No.: 10G558
EAN: 4099889322705
MPN:
U273
U273 APEM Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 100 pcs.
Leadtime: 14 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-on lever cap

type: U273

Color: green

Technical specifications
Version zylindrisch
diameter 3.5 mm
Colour grün
Suitable for Kippschalter
Height 11 mm
Product type Hebelaufsteckkappe
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes