U277/1 | APEM

Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, white, for toggle switch, U277/1

Order No.: 10G556
EAN: 4099889322699
MPN:
U277/1
U277/1 APEM Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 5,608 pcs.
Leadtime: 14 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-on lever cap

type: U277/1

Color: white

Technical specifications
Version zylindrisch
diameter 3.5 mm
Colour weiß
Suitable for Kippschalter
Height 11 mm
Product type Hebelaufsteckkappe
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes