U482 | APEM

Snap-on lever cap, round, Ø 10 mm, (H) 7.5 mm, black, for pushbutton switch, U482

Order No.: 11G8766
EAN: 4099889322880
MPN:
U482
U482 APEM Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 217 pcs.
Leadtime: 14 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-on cap

type: U482

Color: black

Technical specifications
Version rund
diameter 10 mm
Colour schwarz
Suitable for Druckschalter
Height 7.5 mm
Product type Hebelaufsteckkappe
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes