U5125 | APEM
Protective cap, round, Ø 19 mm, (H) 9.6 mm, transparent, for pushbutton switch, U5125
Order No.: 12G1561
EAN: 4099889323047
MPN:
U5125
Unit Price (€ / pc.)
5.2836 € *
Available: 12 pcs.
Leadtime: 16 Weeks **
Sealing cap, U5125, APEM
Sealing cap transparent for pushbuttons series IB, IS and IP, additional protection against dust, sand, frost and water can be achieved by attaching sealing cap
Technical specifications
Version | rund | |
diameter | 19 mm | |
Colour | transparent | |
Suitable for | Druckschalter | |
Height | 9.6 mm | |
Product type | Schutzkappe |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |