U6602 | APEM

Silicone cap, round, Ø 21 mm, (H) 6.8 mm, black, for pushbutton, U6602

Order No.: 12G2150
EAN: 4099889323375
MPN:
U6602
U6602 APEM Switches Accessories
Image may differ
Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.355 €

Silicone rubber, U6602, APEM

Silicone rubber black for push button series IA

Technical specifications
Filter Property Value
Product type silicone cap
Version round
diameter 21 mm
Height 6.8 mm
Colour black
Suitable for pushbutton
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes