U6605 | APEM
Silicone cap, round, Ø 21 mm, (H) 6.8 mm, yellow, for pushbutton, U6605
Order No.: 12G2156
EAN: 4099889323399
MPN:
U6605
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Silicone rubber, U6605, APEM
Silicone rubber yellow for push button series IA
Technical specifications
Version | rund | |
diameter | 21 mm | |
Colour | gelb | |
Suitable for | Drucktaste | |
Height | 6.8 mm | |
Product type | Silikonkappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |