U7040 | APEM
Mating harness, (L) 150 mm, for Capacitive switch, U7040
Order No.: 12G1029
EAN: 4099889322941
MPN:
U7040
Unit Price (€ / pc.)
19.1590 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
10 pcs.
16.8623 €
50 pcs.
15.7199 €
150 pcs.
15.0297 €
500 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, U7040, APEM
Cable for all other versions
Technical specifications
Suitable for | Kapazitätsschalter | |
Length | 150 mm | |
Product type | Kabelbaum |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |