U7120 | APEM
Mating harness, (L) 150 mm, for Capacitive switch, U7120
Order No.: 12G1028
EAN: 4099889322934
MPN:
U7120
Unit Price (€ / pc.)
33.5342 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connection cable, U7120, APEM
Cable for independent LED
Technical specifications
Suitable for | Kapazitätsschalter | |
Length | 150 mm | |
Product type | Kabelbaum |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |