U99 | APEM

Label, On-Off, (L x H) 28 x 0.5 mm, for toggle switch, U99

Order No.: 10G8372
EAN: 4099889322743
MPN:
U99
U99 APEM Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3566 €

Corresponding ground connection washers and position labels, type U.

Technical attributes (type, number of poles, switching actions OFF, ON, momentary on, momentary (M)): U99, label On/Off

Technical specifications
Version "Ein-Aus"
Suitable for Kippschalter
Height 0.5 mm
Length 28 mm
Product type Schild
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes