1016C | APEM
Toggle switch, metal, 1 pole, latching, On-On, 2 A/250 VAC, 1 A/30 VDC, silver-plated, 1016C
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
4.3673 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.8318 €
100 pcs.
3.3677 €
250 pcs.
3.2368 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switches, type APEM 1000.
With 6.3 x 0.8 mm tab terminals; Housing: phenolic resin. Toggle lever: nickel-plated brass. Contacts: silver-plated copper. Breaking capacity: 2.0 A/250 VAC, 1.0 A/30 VDC. Insulation resistance: 1000 Mohm min. at 500 VDC. Front-panel thickness: max. 5.0 mm. Operating temperatures: –20 to +55 °C.
Technical attributes (type, switching action OFF, ON): 1016C, single-pole, ON-ON
Technical specifications
Connection | Flachstecker | |
Design | stehend | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 2 A/250 VAC, 1 A/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |