12146A | APEM
Toggle switch, metal, 2 pole, latching, On-On, 4 A/125 VAC, 30 VDC, silver-plated, 12146A
Unit Price (€ / pc.)
24.7044 € *
Available: 310 pcs.
Leadtime: 16 Weeks **
Total Price:
24.70 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7044 €
5 pcs.
23.2169 €
15 pcs.
22.3363 €
50 pcs.
21.3367 €
150 pcs.
20.4561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 12146A, APEM
The 12146A toggle switch is a versatile and reliable component for various applications. With its double pole configuration, it ensures efficient electrical connectivity. The switch offers a convenient ON-ON function, allowing users to easily control the electrical circuit. Equipped with a standard lever, it provides a comfortable and ergonomic user experience.
Features
- CECC approved - conforms to MIL specifications
- Robust switch for high specification environments
- Mechanical operation
- Several front panel sealing options
- Several locking lever options
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/125 VAC, 30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |