12148A | APEM

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 4 A/125 VAC, 30 VDC, silver-plated, 12148A

Order No.: 08G132
EAN: 4099889179491
MPN:
12148A
Series: 12000
12148A APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
30.5711 € *
Available: 1 pcs.
Next delivery: 100 pcs. on 2025-06-10
Leadtime: 18 Weeks **
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
5 pcs.
28.7385 €
15 pcs.
27.6437 €
50 pcs.
26.4061 €
150 pcs.
25.3232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 12148A, APEM

The 12148A toggle switch is a versatile and reliable component for various electrical applications. With its double pole configuration, it offers enhanced functionality and flexibility. The switch is equipped with standard levers, providing ease of use and durability. Whether it's for industrial machinery, automotive equipment, or home appliances, the 12148A toggle switch is designed to meet your needs.

Features

  • CECC approved - conforms to MIL specifications
  • Robust switch for high specification environments
  • Mechanical operation
  • Several front panel sealing options
  • Several locking lever options
Technical specifications
Connection Lötanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 2-polig
Latching switching function rastend/tastend
Breaking capacity 4 A/125 VAC, 30 VDC
Shift position Ein-Aus-(Ein)
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes