12149A | APEM
Toggle switch, metal, 2 pole, latching, On-Off-On, 4 A/125 VAC, 30 VDC, silver-plated, 12149A
Unit Price (€ / pc.)
35.8309 € *
Available: 124 pcs.
Leadtime: 18 Weeks **
Total Price:
35.83 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8309 €
5 pcs.
33.6889 €
15 pcs.
32.3918 €
50 pcs.
30.9638 €
150 pcs.
29.6786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 12149A, APEM
The 12149A toggle switch is a versatile component that combines functionality with ease of use. With a double pole design, it offers enhanced electrical capabilities for a variety of applications. Its standard lever design ensures effortless operation.
Features
- CECC approved - conforms to MIL specifications
- Robust switch for high specification environments
- Mechanical operation
- Several front panel sealing options
- Several locking lever options
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/125 VAC, 30 VDC | |
Shift position | Ein-Aus-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |