21136NA | APEM
Toggle switch, metal, 1 pole, latching, On-On, 4 A/125 VAC, 30 VDC, silver-plated, 21136NA
Unit Price (€ / pc.)
9.9246 € *
Available: 29 pcs.
Leadtime: 4 Weeks **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.7465 €
50 pcs.
8.1515 €
150 pcs.
7.7826 €
500 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 21136NA, APEM
The 21136NA panel switch categorized as a PCB switch, is a single pole switch, it offers electrical functions that enable it to be turned on and off.
Features
- Low profile
- Wave solderable only
Technical specifications
Connection | Leiterplattenanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/125 VAC, 30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |