21146NA | APEM
Toggle switch, metal, 2 pole, latching, On-On, 2 A/250 VAC, 4 A/125 VAC, 4 A/30 VDC, silver-plated, 21146NA
Unit Price (€ / pc.)
14.4109 € *
Available: 153 pcs.
Next delivery: 35 pcs. on 2025-05-12
Leadtime: 10 Weeks **
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
12.6616 €
50 pcs.
11.8167 €
150 pcs.
11.2812 €
500 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switches, type APEM 21000N.
Low profile design, with 6.35 mm (1/4") threaded bushing; Breaking capacity: 2.0 A/250 VAC, 4.0 A/125 VAC, 4.0 A/30 VDC. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Mohm on 500 VDC. Connections: straight solder pins. Contact material: silver. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Housing: PBT. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of poles, switching actions OFF, ON, momentary on, momentary on (M)): 21146NA, double-pole, ON-ON
Technical specifications
Connection | Leiterplattenanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 2 A/250 VAC, 4 A/125 VAC, 4 A/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |