3537-021N000 | APEM
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 15 A/28 VDC, silver-plated, 3537-021N000
Unit Price (€ / pc.)
33.9388 € *
Available: 104 pcs.
Leadtime: 10 Weeks **
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
5 pcs.
31.9039 €
15 pcs.
30.6782 €
50 pcs.
29.3216 €
150 pcs.
28.0959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 3537-021N000, APEM
The 3537-021N000 toggle switch is a versatile and reliable component for various electrical applications. With its single pole configuration, it offers a simple yet effective solution for controlling electrical circuits.
Features
- Completely sealed switch withstanding 0.1 bar pressure
- Approved to European standards CECC 96000
Technical specifications
Latching switching function | tastend/rastend | |
Pin number | 1-polig | |
Shift position | (Ein)-Aus-(Ein) | |
Actuator colour | metall | |
illuminated | No | |
Connection | Lötanschluss | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 15 A/28 VDC | |
Protection class | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |