3646NF/2 | APEM
Toggle switch, metal, 2 pole, latching, On-On, 12 A/28 VDC, silver-plated, 3646NF/2
Unit Price (€ / pc.)
21.8484 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Toggle switch, 3646NF/2, APEM
Sealed toggle switch for outdoor applications, elastomer gasket between cover and case.
Technical specifications
Latching switching function | rastend | |
Pin number | 2-polig | |
Shift position | Ein-Ein | |
Actuator colour | metall | |
illuminated | No | |
Connection | Lötanschluss | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 12 A/28 VDC | |
Protection class | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |