5036CD | APEM
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5036CD
Unit Price (€ / pc.)
5.3788 € *
Available: 137 pcs.
Next delivery: 150 pcs. on 2025-06-10
Leadtime: 14 Weeks **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1000 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switches for PCB mounting, type APEM 5000.
Breaking capacity: 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (start value): max. 10 mohm. Material housing: diallyl phtalate. Lever: chrome-plated brass. Socket: nickel-plated brass. Contacts: tinned brass. Operating temperatures: –40 to +85 °C.
With straight solder pins, type 5000.
With bushing mount 6.35 mm (1/4"); Grid: 5.08 mm.
Technical attributes (type, number of poles, switching functions OFF, ON, momentary on, momentary (M)): 5036CD, single-pole, ON-ON
Technical specifications
Connection | Leiterplattenanschluss | |
Design | stehend | |
illuminated | No | |
Actuator colour | metall | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |