5237WCD | APEM

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 5237WCD

Order No.: 10G192
EAN: 4099889179958
MPN:
5237WCD
Series: 5000
5237WCD APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Next delivery: 45 pcs. on 2025-07-10
Leadtime: 12 Weeks **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.1884 €
100 pcs.
4.5577 €
250 pcs.
4.3911 €
1000 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches for PCB mounting, type APEM 5000.

Breaking capacity: 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (start value): max. 10 mohm. Material housing: diallyl phtalate. Lever: chrome-plated brass. Socket: nickel-plated brass. Contacts: tinned brass. Operating temperatures: –40 to +85 °C.

With angled solder pins for horizontal mounting, type 5200W.

Grid: 4.7 mm.

Technical attributes (type, number of poles, switching functions OFF, ON, momentary on, momentary (M)): 5237WCD, single-pole, M-OFF-M

Technical specifications
Connection Leiterplattenanschluss
Design liegend
illuminated No
Actuator colour metall
contact surface vergoldet
Pin number 1-polig
Latching switching function tastend/rastend
Breaking capacity 0,4 VA/20 V AC/DC
Shift position (Ein)-Aus-(Ein)
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes