5239WCD | APEM

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 5239WCD

Order No.: 10G194
EAN: 4099889179972
MPN:
5239WCD
Series: 5000
5239WCD APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 27 pcs.
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6886 €
100 pcs.
4.0936 €
250 pcs.
3.9508 €
1000 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches for PCB mounting, type APEM 5000.

Breaking capacity: 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (start value): max. 10 mohm. Material housing: diallyl phtalate. Lever: chrome-plated brass. Socket: nickel-plated brass. Contacts: tinned brass. Operating temperatures: –40 to +85 °C.

With angled solder pins for horizontal mounting, type 5200W.

Grid: 4.7 mm.

Technical attributes (type, number of poles, switching functions OFF, ON, momentary on, momentary (M)): 5239WCD, single-pole, ON-OFF-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection PCB connection
Design horizontal
contact surface gold-plated
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes