5246AB | APEM
Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5246AB
Unit Price (€ / pc.)
4.6767 € *
Available: 39 pcs.
Leadtime: 4 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4867 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 5246AB, Apem
Miniature toggle switches, threaded bushing Ø 6.35 mm or plain bushing.
Features
- 3 approvals (UL - CSA - CECC).
- Various contact materials for low and high currents
- 8 functions including maintained and momentary versions
- 1 to 4 pole configurations
Technical specifications
Connection | Leiterplattenanschluss | |
Design | stehend | |
Type of mounting | Leiterplattenmontage | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |