5539A-4N | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 4 A/30 VDC, silver-plated, 5539A-4N
Unit Price (€ / pc.)
5.8310 € *
Available: 61 pcs.
Leadtime: 10 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.1408 €
100 pcs.
4.4982 €
250 pcs.
4.3316 €
1000 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switches, type APEM 5000.
Notched lever with anti-twist push-on caps (caps are available separately), switch with 6.0 mm bushing mount and solder connection; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Housing material: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of poles, switching functions OFF, ON): 5539A-4N, single-pole, ON-OFF-ON
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/30 VDC | |
Shift position | Ein-Aus-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |