5549A-4N | APEM
Toggle switch, metal, 2 pole, latching, On-Off-On, 4 A/30 VDC, silver-plated, 5549A-4N
Unit Price (€ / pc.)
7.8302 € *
Available: 38 pcs.
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
6.9020 €
50 pcs.
6.4141 €
150 pcs.
6.1523 €
500 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switches, type APEM 5000.
Notched lever with anti-twist push-on caps (caps are available separately), switch with 6.0 mm bushing mount and solder connection; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Housing material: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of poles, switching functions OFF, ON): 5549A-4N, double-pole, ON-OFF-ON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 4 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |