5556A-4N | APEM

Toggle switch, metal, 3 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5556A-4N

Order No.: 10G8272
EAN: 4099889180473
MPN:
5556A-4N
Series: 5000
5556A-4N APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
12.8401 € *
Available: 90 pcs.
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
11.3050 €
50 pcs.
10.5434 €
150 pcs.
10.0793 €
500 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches, type APEM 5000.

Notched lever with anti-twist push-on caps (caps are available separately), switch with 6.0 mm bushing mount and solder connection; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Housing material: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of poles, switching functions OFF, ON): 5556A-4N, 3-pole, ON-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 3 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes