55639AVDE+U272 | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 3 A/250 VAC, 6 A/125 VAC, silver-plated, 55639AVDE+U272
Unit Price (€ / pc.)
7.9373 € *
Available: 60 pcs.
Leadtime: 14 Weeks **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
6.9972 €
50 pcs.
6.5093 €
150 pcs.
6.2237 €
500 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switches, type APEM 55000.
To EN 61058-1, with 6.35 mm (1/4") bushing mount and solder connection. Terminals with epoxy sealing; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC. Dielectric strength: min. 1000 VRMS / 50 Hz between terminals. Housing material: diallyl phtalate. Lever: brass, chrome-plated with black insulation cap made of Vinyl. Socket: brass, nickel-plated. Contacts: silver. Operating temperatures: –40 to +85 °C. Certifications: VDE.
Technical attributes (type, number of poles, switching functions OFF, ON): 55639AVDE, single-pole, ON-OFF-ON
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 3 A/250 VAC, 6 A/125 VAC | |
Shift position | Ein-Aus-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |