5636AB-2V | APEM
Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5636AB-2V
Unit Price (€ / pc.)
8.5680 € *
Available: 23 pcs.
Leadtime: 4 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.5446 €
50 pcs.
7.0329 €
150 pcs.
6.7116 €
500 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 5636AB-2V, Apem
Miniature toggle switches, threaded bushing Ø 6.35 mm or plain bushing.
Features
- 3 approvals (UL - CSA - CECC).
- Various contact materials for low and high currents
- 8 functions including maintained and momentary versions
- 1 to 4 pole configurations
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
Type of mounting | Leiterplattenmontage | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |