5636AKB | APEM

Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5636AKB

Order No.: 10G136
EAN: 4099891609344
MPN:
5636AKB
Series: 5000
APEM
5636AKB APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
6.3070 €
1000 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 5636AKB, APEM

Miniature toggle switch, threaded bushing Ø 11.9 mm.

Features

  • UL and CSA approved
Technical specifications
Connection solder connection
Design vertical
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 4 A/30 VDC
Shift position On-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes