5639AKB | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 4 A/30 VDC, silver-plated, 5639AKB
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
100 pcs.
6.3427 €
1000 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 5639AKB, APEM
Miniature toggle switch, threaded bushing Ø 11.9 mm.
Features
- UL and CSA approved
Technical specifications
Connection | solder connection | |
Design | vertical | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 4 A/30 VDC | |
Shift position | On-Off-On |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |