5646AK | APEM

Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5646AK

Order No.: 10G819
EAN: 4099889180428
MPN:
5646AK
Series: 5000
APEM
5646AK APEM Toggle Switches Image 1
5646AK APEM Toggle Switches Image 2
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.0313 €

Toggle switches, type APEM 5000.

With 6.35 mm bushing mount and solder terminals; Material housing: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver or gold-plated brass. Breaking capacity: with silver contacts 3.0 A/250 VAC, with gold-plated contacts 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (in new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.

Splashproof, with silver contacts, type 5600AK.

Technical attributes (type, number of poles, switching functions OFF, ON): 5646AK, double-pole, ON-ON

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 4 A/30 VDC
Shift position On-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes