5646CD | APEM
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5646CD
Toggle switches, type APEM 5000.
With 6.35 mm bushing mount and solder terminals; Material housing: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver or gold-plated brass. Breaking capacity: with silver contacts 3.0 A/250 VAC, with gold-plated contacts 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (in new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.
With gold-plated contacts, type 5600.
Technical attributes (type, number of poles, switching functions OFF, ON): 5646CD, double-pole, ON-ON
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 0.4 VA/20 V AC/DC |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |