5649AKB | APEM

Toggle switch, metal, 2 pole, latching, On-Off-On, 4 A/30 VDC, silver-plated, 5649AKB

Order No.: 10G142
EAN: 4099891609405
MPN:
5649AKB
Series: 5000
APEM
5649AKB APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
100 pcs.
7.5327 €
1000 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 5649AKB, APEM

Miniature toggle switch, threaded bushing Ø 6,35 mm.

Technical specifications
Connection solder connection
Design vertical
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 4 A/30 VDC
Shift position On-Off-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes