5649CD | APEM
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 5649CD
Toggle switches, type APEM 5000.
With 6.35 mm bushing mount and solder terminals; Material housing: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver or gold-plated brass. Breaking capacity: with silver contacts 3.0 A/250 VAC, with gold-plated contacts 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (in new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.
With gold-plated contacts, type 5600.
Technical attributes (type, number of poles, switching functions OFF, ON): 5649CD, double-pole, ON-OFF-ON
Connection | Lötanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Shift position | Ein-Aus-Ein |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |