631H | APEM
Toggle switch, metal, 1 pole, latching, On-Off, 10 A/400 VAC, nickel-plated/silver-plated, 631H
Unit Price (€ / pc.)
5.6287 € *
Available: 42 pcs.
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
4.9504 €
100 pcs.
4.3554 €
250 pcs.
4.1650 €
1000 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 631H, APEM
Single and double pole, mechanical locking metal levers for panel mounting. Normally open contact function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |